
32-bit ARM Cortex-M4 + dual Cortex-M0 microcontroller featuring a 204MHz core speed. Offers 282KB RAM and 64KB ROM, with Flash memory support. Integrated peripherals include Ethernet, dual High-Speed USB, 12-bit ADC with 80 Msps conversion rate, I2C, SPI, CAN, UART, and more. Operates at 3.3V, with a temperature range of -40°C to 85°C, housed in a 100-pin TFBGA package.
NXP LPC4370FET100E technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROMless, , FLASH, ROM |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 3 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 282KB |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4370FET100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
