
LPC4370 - 32-bit ARM Cortex-M4 + 2 x M0 MCU; 282 kB SRAM; Ethernet; two HS USBs; 80 Msps 12-bit ADC; configurable peripherals BGA 256-Pin
Sign in to ask questions about the NXP LPC4370FET256E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC4370FET256E technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, UART |
| Lead Free | Lead Free |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of I/Os | 164 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 282KB |
| RoHS Compliant | Yes |
| Weight | 0.026122oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4370FET256E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
