Sign in to ask questions about the NXP LPC43S20FBD144E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC43S20FBD144E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, SD, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 204800B |
| Series | LPC43xx |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC43S20FBD144E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.