
LPC43S30FET256 - 32-bit ARM Cortex-M4/M0 flashless MCU with security features; 264 kB SRAM; Ethernet; two HS USBs BGA 256-Pin
Sign in to ask questions about the NXP LPC43S30FET256E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC43S30FET256E technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, , FLASH |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 164 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 264KB |
| Series | LPC43xx |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC43S30FET256E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
