The LPC43S70FET100E is a 32-bit RISC microcontroller with 49 I/O lines, operating on a 3.3V supply voltage. It features a maximum clock frequency of 25 MHz and supports 8-bit external data bus and 14-bit address bus. The device includes PWM channels and analog-to-digital converter (ADC) capabilities, as well as DMA channels for efficient data transfer. It is packaged in a TFBGA package type.
Sign in to ask questions about the NXP LPC43S70FET100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC43S70FET100E technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 8 |
| Address Bus Width | 14 |
| Bit Size | 32 |
| Speed | 204 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC43S70FET100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.