LPC43S70FET256 - 32-bit ARM Cortex-M4 + 2 x M0 MCU; 282 kB SRAM; Ethernet; two HS USBs; 80 Msps 12-bit ADC; configurable peripherals, AES engine BGA 256-Pin
Sign in to ask questions about the NXP LPC43S70FET256E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC43S70FET256E technical specifications.
| Pin Count | 256 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC43S70FET256E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.