32-bit ARM Cortex-M4 RISC microcontroller featuring a maximum clock frequency of 100 MHz. This industrial-grade component offers 262,144 words of FLASH program memory and 106,496 bytes of RAM. It includes 50 I/O lines, PWM channels, ADC, and DMA channels, operating within a supply voltage range of 1.62V to 3.6V. Packaged in a 64-pin S-PQFP-G64 with a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP LPC54101J256BD64QL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC54101J256BD64QL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54101J256BD64QL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.