
32-bit ARM Cortex-M4 microcontroller featuring a 25 MHz clock frequency and 100 MHz speed. This industrial-grade MCU offers 262144 words of FLASH ROM and 106496 bytes of RAM. It includes 39 I/O lines, PWM channels, ADC, and DMA channels. Operates within a supply voltage range of 1.62V to 3.6V, with a nominal voltage of 3.3V, and an operating temperature range of -40°C to 105°C. Packaged in a 49-terminal S-PBGA-B49 with dimensions of 3.29mm x 3.29mm.
Sign in to ask questions about the NXP LPC54101J256UK49Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC54101J256UK49Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.29 |
| Length | 3.29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54101J256UK49Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.