32-bit ARM Cortex-M4 microcontroller featuring a 25 MHz maximum clock frequency and 524288 words of FLASH ROM. This industrial-grade component offers 106496 bytes of RAM, 50 I/O lines, and operates within a supply voltage range of 1.62V to 3.6V, with a nominal of 3.3V. The 64-terminal, QUAD-positioned, 10mm x 10mm S-PQFP-G64 package supports a temperature range of -40°C to 105°C. Integrated peripherals include PWM channels, ADC, and DMA channels.
Sign in to ask questions about the NXP LPC54102J512BD64QL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC54102J512BD64QL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54102J512BD64QL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.