
32-bit ARM Cortex-M4 microcontroller featuring a 25 MHz maximum clock frequency. This RISC microcontroller offers 48 I/O lines and operates with a supply voltage range of 1.62V to 3.6V, with a nominal voltage of 3.3V. Equipped with PWM channels, an ADC, and DMA channels, it provides robust peripheral capabilities. The component is housed in a 64-pin QFP package with 10mm x 10mm dimensions.
Sign in to ask questions about the NXP LPC54113J256BD64QL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC54113J256BD64QL technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54113J256BD64QL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.