32-bit RISC microcontroller featuring 262KB FLASH ROM and 196KB RAM. Operates at speeds up to 100MHz with 37 I/O lines. Supports a supply voltage range of 1.62V to 3.6V, with a nominal 3.3V. Industrial temperature grade from -40°C to 105°C. Includes PWM channels, ADC, and DMA channels. Packaged in a 49-terminal S-PBGA-B49 with dimensions of 3.44mm x 3.44mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.44 |
| Length | 3.44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |