The LPC54605J512ET180 is a 32-bit microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 180-pin TFBGA package with a width and length of 12mm. The device operates at a supply voltage of 3.3V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 3.6V. It has a clock frequency of up to 25MHz and supports 16-bit external data bus and 21-bit address bus widths. The microcontroller has 145 I/O lines, 32-bit RISC architecture, and 512KB of flash memory.
NXP LPC54605J512ET180 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 145 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC54605J512ET180 to view detailed technical specifications.
No datasheet is available for this part.