32-bit RISC microcontroller featuring a 524,288-word FLASH program memory and 204,800 bytes of RAM. Operates at a maximum clock frequency of 180MHz with a 16-bit external data bus and 21-bit address bus. Offers 145 I/O lines, PWM channels, ADC, and DMA channels. Housed in an S-PBGA-B180 package with 180 terminals, it supports an industrial temperature grade from -40°C to 105°C and a supply voltage range of 1.71V to 3.6V.
NXP LPC54605J512ET180K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 145 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 204800 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC54605J512ET180K to view detailed technical specifications.
No datasheet is available for this part.