The LPC54616J512BD100 is a 32-bit RISC microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 100 terminals positioned on the bottom and is packaged in a 9mm x 9mm TFBGA-100 package. The device operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 3.6V. It supports a clock frequency of up to 25MHz and features 64 I/O lines, a 16-bit external data bus, and a 14-bit address bus. The microcontroller includes flash ROM programmability, PWM channels, and ADC channels, but does not have DAC channels. It is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 16 |
| Address Bus Width | 14 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |