The LPC5516JBD100E is a 32-bit microcontroller from NXP, operating at a maximum frequency of 150 MHz. It features 32 KB of RAM and 262 KB of ROM, with a quad-SPI interface. The device is packaged in a 64-pin LFQFP package and has a maximum operating temperature of 105°C. It supports a range of peripherals, including PWM channels, an ADC, and DMA channels.
NXP LPC5516JBD100E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.