
32-bit ARM Cortex-M0+ microcontroller featuring 8KB FLASH and 2KB SRAM. Operates at up to 30MHz with a 1.8V to 3.6V supply voltage range. Includes I2C, SPI, and USART interfaces, 14 programmable I/Os, and 3 timers/counters. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP LPC811M001FDH16FP technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | LPC800 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
