32-bit RISC microcontroller featuring a 25 MHz maximum clock frequency and 8192 words of FLASH ROM with 2048 bytes of RAM. This industrial-grade component operates within a -40°C to 105°C temperature range and supports a supply voltage from 1.8V to 3.6V, with a nominal 3.3V. It offers 14 I/O lines and includes PWM channels, housed in a 16-terminal R-PDSO-G16 package with dimensions of 5mm length and 4.4mm width.
NXP LPC811M001JDH16 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 30 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC811M001JDH16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.