32-bit RISC microcontroller featuring 18 I/O lines and 16KB FLASH program memory with 4KB RAM. Operates from a 1.8V to 3.6V supply, with a maximum clock frequency of 25MHz. Housed in a 20-terminal R-PDSO-G20 package, this industrial-grade component supports operating temperatures from -40°C to 85°C.
Sign in to ask questions about the NXP LPC812M101FD20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC812M101FD20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 30 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC812M101FD20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.