
32-bit ARM Cortex-M0+ microcontroller featuring 16KB Flash memory and 4KB SRAM. Operates at up to 30MHz with a 1.8V to 3.6V supply voltage range. Includes I2C, SPI, and USART interfaces, 18 programmable I/Os, and 3 timers. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers a watchdog timer and operates from -40°C to 85°C.
NXP LPC812M101FDH20FP technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC800 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC812M101FDH20FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
