The LPC812M101JDH16 is a 16KB microcontroller with 14 I/Os, operating between -40°C and 85°C. It features a 30MHz frequency and includes a power-on reset (POR) peripheral. The device is supplied by a voltage between 1.8V and 3.6V. It is not RoHS compliant, but is SVHC compliant.
Sign in to ask questions about the NXP LPC812M101JDH16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC812M101JDH16 technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 14 |
| Peripherals | POR |
| RAM Size | 4KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC812M101JDH16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.