
32-bit ARM Cortex-M0+ microcontroller featuring a 30MHz core frequency. Offers 16KB FLASH memory and 4KB RAM, with 14 programmable I/Os. Supports I2C, SPI, and UART/USART interfaces, alongside 3 timers/counters and a watchdog timer. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 105°C. Packaged in a 16-pin TSSOP, this RoHS compliant component is ideal for low-cost embedded applications.
NXP LPC812M101JDH16FP technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC81xM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC812M101JDH16FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
