
32-bit microcontroller featuring an ARM Cortex-M0+ core operating up to 30MHz. This integrated circuit offers 16KB of FLASH memory and 4KB of RAM, with 18 programmable I/O pins. Connectivity options include I2C, SPI, and UART/USART interfaces, alongside three timers/counters and a watchdog timer. The device operates from a 1.8V to 3.6V supply and is housed in a 20-pin TSSOP package, suitable for temperatures ranging from -40°C to 105°C.
NXP LPC812M101JDH20FP technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC81xM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC812M101JDH20FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
