
32-bit ARM Cortex-M0+ microcontroller featuring 30MHz operation, 32KB Flash memory, and 8KB RAM. This TSSOP 20-pin package offers 16 programmable I/Os, supporting I2C, SPI, and UART interfaces. Integrated peripherals include a watchdog timer, DMA, and multiple timers. Operating voltage ranges from 1.8V to 3.6V, with a maximum operating temperature of 105°C.
Sign in to ask questions about the NXP LPC824M201JDH20J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC824M201JDH20J technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC82x |
| Watchdog Timer | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC824M201JDH20J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
