LPC83x - 32-bit ARM Cortex-M0+ microcontroller; up to 32 KB flash and 4 KB SRAM; 12-bit ADC TSSOP2 20-Pin
NXP LPC832M101FDH20FP technical specifications.
| Pin Count | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.