The NXP LS101MASN7DFA is a single-core microprocessor with a 32-bit data bus width, supporting I2C, SPI, PCIe, and UART interfaces. It operates within a temperature range of 0°C to 70°C and features 128KB of RAM. This microprocessor is packaged in a tray format and belongs to the QorlQ LS1 series.
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, PCIe, UART |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 128KB |
| Series | QorlQ LS1 |
| RoHS | Compliant |