The LS1020AXN7KQB is a 32-bit RISC microprocessor with a supply voltage range of 0.97 to 1.03V and a maximum clock frequency of 133.3MHz. It features a 32-bit external data bus and a 16-bit address bus. The microprocessor is packaged in a 525-pin S-PBGA-B525 package with a width and length of 19mm. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LS1020AXN7KQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LS1020AXN7KQB technical specifications.
| Number of Terminals | 525 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B525 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1020AXN7KQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.