Multifunction Peripheral, CMOS, PBGA625
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | QorlQ LS1 |
| RoHS | Compliant |