The NXP LS1024ASN7JLA is a commercial grade multifunction peripheral IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a JEDEC package code of S-PBGA-B625 and measures 21mm in width and length. The IC operates at a nominal supply voltage of 1.1V, with a minimum supply voltage of 1.045V and a maximum supply voltage of 1.155V. It has a maximum supply current of 1400mA and a maximum clock frequency of 900. The IC is a multifunction peripheral IC with 26-bit address bus width and 0-bit external data bus width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 625 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1400 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 900 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 0 |
| Address Bus Width | 26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |