Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LS1024ASN7MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 625 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1500 |
| Supply Voltage-Nom | 1.13 |
| Supply Voltage-Min | 1.096 |
| Supply Voltage-Max | 1.164 |
| Clock Frequency-Max | 1200 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 0 |
| Address Bus Width | 26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1024ASN7MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.