QorIQ Layerscape 32-bit ARM SoC, 2 cores @ 450MHz, GbE, PCIe, DDR2, Security, VoIP, 0 to 70C Ta
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | QorlQ LS1 |
| RoHS | Compliant |