The NXP LS102MASN7BFA is a dual-core ARM microprocessor with a 32-bit data bus operating at a maximum frequency of 650MHz. It is available in a MAPBGA package and is packaged in a tray. The device operates over a temperature range of 0°C to 70°C. It supports I2C, SPI, and UART interfaces. The microprocessor has 128KB of RAM and is part of the QorlQ LS1 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RAM Size | 128KB |
| Series | QorlQ LS1 |
| RoHS | Compliant |