The NXP LS1043ASE7QQB is a 64-bit RISC microprocessor with a 32-bit external data bus and 16-bit address bus. It operates at a maximum speed of 1600 MHz and has a temperature range of 0 to 105 degrees Celsius. The device is packaged in a 621-terminal S-PBGA-B621 package with a width and length of 21 mm. It is designed for use in microprocessor applications and is compliant with various standards.
Sign in to ask questions about the NXP LS1043ASE7QQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LS1043ASE7QQB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 621 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B621 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 1600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1043ASE7QQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.