NXP LS1043AXE8PQB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 1400 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 32 |
| Address Bus Width | 14 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1043AXE8PQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.