Sign in to ask questions about the NXP LS1043AXE8QQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LS1043AXE8QQB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 1600 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 32 |
| Address Bus Width | 14 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1043AXE8QQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.