The LS1043AXN7PQB is an industrial-grade microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 32-bit architecture and a clock frequency of up to 1400 MHz. The device has 621 terminals and is packaged in a 21mm x 21mm S-PBGA-B621 package. It operates within a supply voltage range of 0.87 to 0.93 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LS1043AXN7PQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LS1043AXN7PQB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 621 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B621 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 1400 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1043AXN7PQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.