The LS1046AXE8P1A is a 1V microcontroller with 76 I/O lines and a 64-bit external data bus. It features a 14-bit address bus and is packaged in a 23x23mm S-PBGA-B780 package. The device operates within a supply voltage range of 0.97V to 1.03V. The LS1046AXE8P1A is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Sign in to ask questions about the NXP LS1046AXE8P1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LS1046AXE8P1A technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of I/O Lines | 76 |
| External Data Bus Width | 64 |
| Address Bus Width | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1046AXE8P1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.