64-bit RISC microprocessor operating at 1.8GHz. Features a 780-pin FBGA package with a 23mm x 23mm footprint. Supports a supply voltage range of 0.97V to 1.03V, with a nominal voltage of 1V. Includes 76 I/O lines and a 64-bit external data bus.
Sign in to ask questions about the NXP LS1046AXN8T1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LS1046AXN8T1A technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of I/O Lines | 76 |
| External Data Bus Width | 64 |
| Address Bus Width | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LS1046AXN8T1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.