TRANSISTOR C BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-440A, 3 PIN, BIP RF Power
NXP LTE21009R technical specifications.
| Number of Terminals | 2 |
| Terminal Position | RADIAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.