Trans GP BJT NPN 20V 4A 3-Pin CDFM Blister
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 45W |
| Mount | Flanges, Screw |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Transition Frequency | 1.6GHz |
| RoHS | Compliant |