The M68EVB908GB60E is an evaluation kit for the HCS08 8-bit microcontroller. It features an RS-232 interface and operates at 9V. The kit is lead free and includes a single microcontroller. The HCS08 microcontroller is designed for use in a variety of applications, including industrial control and consumer electronics.
NXP M68EVB908GB60E technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HCS08 |
| RoHS | Compliant |
No datasheet is available for this part.