Sign in to ask questions about the NXP M68TC08GR8FA32E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP M68TC08GR8FA32E technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Frequency | 8.2MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8.2MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS | Compliant |
Download the complete datasheet for NXP M68TC08GR8FA32E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
