Sockets & Adapters TARGET HEAD FOR HC908MR8
NXP M68TC08MR8P28E technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.