32-bit RISC microcontroller featuring a 40MHz ARM core. This FLASH memory device offers 512KB of program memory and 32KB of RAM. Integrated peripherals include I2C, CAN, SPI, SCI, and EBI/EMI interfaces, along with POR and DMA controllers. Operating voltage ranges from 2.35V to 5.5V, with a maximum operating temperature of 125°C. The LQFP package supports surface mounting and provides 112 programmable I/O pins.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, CAN, SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MAC7xxx |
| Weight | 0.04653oz |
| RoHS | Compliant |
