
32-bit RISC microcontroller featuring an ARM core, operating at 40MHz. This FLASH memory microcontroller offers 512KB of program memory and 32KB of RAM. Integrated peripherals include I2C, CAN, SPI, SCI, EBI/EMI interfaces, 10 timers/counters, and POR/DMA. Housed in a 208-pin BGA package for surface mounting, it operates from 3.15V to 5.5V with a typical 5V supply, supporting an extended temperature range of -40°C to 125°C.
NXP MAC7131MVF40 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, CAN, SPI, SCI, EBI/EMI |
| Length | 17mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Programmable I/O | 128 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MAC7xxx |
| Weight | 0.030385oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MAC7131MVF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
