
The MAC97A6,412 is a TRIAC from NXP, packaged in a TO-92-3 cylindrical package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum repetitive reverse voltage of 400V. It can handle a maximum RMS current of 600mA and has a hold current of 10mA.
NXP MAC97A6,412 technical specifications.
| Package/Case | TO-92-3 |
| Height | 5.2mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MAC97A6,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
