
The MAC97A8,412 is a TRIAC from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a hold current of 10mA. The device is packaged in a TO-226-3 cylindrical package and is available in quantities of 1000 in bulk packaging. The MAC97A8,412 is RoHS compliant and suitable for use in through hole mounting.
NXP MAC97A8,412 technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MAC97A8,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
