The MAG3110FCR1 is an industrial-grade specialized analog IC from NXP, featuring a 10-pin VSON package and a single function. It operates within a temperature range of -40 to 85°C, with a nominal supply voltage of 2.4V and a maximum supply voltage of 3.6V. The IC has a terminal position of dual and a width and length of 2mm each.
NXP MAG3110FCR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MAG3110FCR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.