The MAG3110FCR2 is a linear hall effect sensor from NXP, packaged in a DFN package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and requires a supply voltage of 3.6V. The device has a low supply current of 900uA. It is RoHS compliant and available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |