
The MB2245BB,518 is a dual 8-bit inverting transceiver from NXP, operating between -40°C and 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a QFN package, mounted through surface mount technology, and is lead-free and RoHS compliant.
Sign in to ask questions about the NXP MB2245BB,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MB2245BB,518 technical specifications.
| Package/Case | QFN |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MB2245BB,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
