
The MB2245BB,557 is a dual 8-bit inverting transceiver from NXP, packaged in a QFP. It can handle high level output currents of up to 64mA and low level output currents of up to 32mA. The device is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MB2245BB,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MB2245BB,557 technical specifications.
| Package/Case | QFP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MB2245BB,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
